Elna DX-5R5V334U

DX Series 0.33 F 5.5 V ±30 % Vertical Aluminum Electrolytic Dynacap Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
MountThrough Hole
Technical
Capacitance330 mF
ESR (Equivalent Series Resistance)75 Ω
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationThrough Hole
Tolerance80 %
Voltage Rating5.5 V
Voltage Rating (DC)5.5 V
Dimensions
Diameter11.5 mm
Height13 mm
Height - Seated (Max)13.4874 mm
Lead Diameter800 µm
Lead Pitch5.0038 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Elna DX-5R5V334U.

Factory Futures
Datasheet1 page13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Elna DX-5R5V334U.

Related Parts

Descriptions

Descriptions of Elna DX-5R5V334U provided by its distributors.

DX Series 0.33 F 5.5 V ±30 % Vertical Aluminum Electrolytic Dynacap Capacitor
Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 4.5mm) Radial Stacked Coin 5mm 1000h 70C Bulk
CAP 330MF -20% +80% 5.5V T/H
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Elna has several brands around the world that distributors may use as alternate names. Elna may also be known as the following names:

  • Elna America
  • ELNA AMERICA INC
  • ELP
  • ELN
  • ELNA COMPONENTS
  • ELNA CO LTD
  • ELNA AMER
  • ELNA AMERICA INC (VA)
  • Elna Group Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX5R5V334U

Technical Specifications

Physical
Case/PackageAluminum
MountThrough Hole
Technical
Capacitance330 mF
ESR (Equivalent Series Resistance)75 Ω
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationThrough Hole
Tolerance80 %
Voltage Rating5.5 V
Voltage Rating (DC)5.5 V
Dimensions
Diameter11.5 mm
Height13 mm
Height - Seated (Max)13.4874 mm
Lead Diameter800 µm
Lead Pitch5.0038 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for Elna DX-5R5V334U.

Factory Futures
Datasheet1 page13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant