Davico DX 50-12

CRIMP TERM., RING, 50-M12, FLARED, PK10


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1822801 0 ยทยท
GBP
5.41 4.85 4.04 4.04 4.04

Descriptions

CRIMP TERM., RING, 50-M12, FLARED, PK10
Farnell

Technical Specifications

Contact Material Copper
Mounting Type Lug
Wire Gauge 1 AWG
RoHS Not Applicable
Contact Plating Tin
REACH SVHC Compliance No SVHC
Material Copper

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet
Datasheet 1 page 15 years ago

Images


Search for other parts like DX 50 »