Dewalt DW8426H

Abrasive Cut Wheel 6 inch Diameter 0.045 inch T 5/8 inch Arbor Hole - GR0604603


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G3712843 Yes ··
USD
3.89 3.89 3.89 3.89 3.89
Grainger
6TMR7 Yes ··
USD
6.91 6.91 6.91 6.91 6.91
Amazon
B005B8LU2I Yes ··
USD
5.44 5.44 5.44 5.44 5.44
Raptor Supplies
GR0604603 Yes ··
GBP
5.98 4.79 4.79 4.79 4.79
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005B8LU2I Yes ··
USD
1.50 1.50 1.50 1.50 1.50

Descriptions

DEWALT DW8426H Abrsv Cut Whl, 6In D, 0.045In T, 5/8In AH. More details: Abrasive Cut-Off Wheel, Type Type 27, Wheel Type Cutting, Diameter 6 In., Thickness 0.045 In., Arbor Size 5/8 In.-11, Abrasive Material Aluminum Oxide, Grit 60, Grade Medium, Max. RPM 10100, Series High Performance A60T, Application Ferrous Metal, Stainless
Zoro
DEWALT DW8426H Metal Cutting Wheel, 5/8-11 Arbor, 6-Inch by 0.045-Inch. Thin .045-Inch wheel design for fast burr free cutting. Proprietary aluminum oxide grain combination for aggressive cutting action. Proprietary material mix ensures durable long life wheels. 2 full sheets of fiberglass for durability and safety
Amazon Seller
Dewalt Abrsv Cut Whl, 6in D, 0.045in T, 5/8in Ah Dw8426h 6tmr7. More details: Abrasive Cut-off Wheel, Type Type 27, Diameter 6 In., Thickness 0.045 In., Max. Rpm 10100, Material Aluminum Oxide, Arbor Hole 5/8 In., Diamond Knockout No, Wheel Type Cutting, 60 Grit, Wheel Specifications A60t, Application For Stainless Steel And Various Ferrous Metal
Grainger
Abrasive Cut Wheel 6 inch Diameter 0.045 inch T 5/8 inch Arbor Hole - GR0604603
Raptor Supplies
DEWALT DW8426H Metal Cutting Wheel, 5/8-11 Arbor, 6-Inch by 0.045-Inch. Thin .045-Inch wheel design for fast burr free cutting. Proprietary aluminum oxide grain combination for aggressive cutting action. Proprietary material mix ensures durable long life wheels. 2 full sheets of fiberglass for durability and safety
Amazon

Images

Alternate Names

BLACK & DECKER DW8426H

Search for other parts like DW8426 »