Contrinex DW-AS-703-M18-002

Inductive sensor [Contrinex] DW-AS-703-M18-002 Inductive sensor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
42M1773 13 Buy Now »
USD
174.21 161.36 137.08 137.08 137.08
Beyond Components
DW-AS-703-M18-002 7 Buy Now »
USD
144.30 144.30 144.30 144.30 144.30
Farnell
4624178 28 Buy Now »
GBP
113.94 87.41 70.54 59.91 59.91
element14 APAC
4624178 13 Buy Now »
SGD
173.74 159.32 159.32 159.32 159.32
Distrelec
DW-AS-703-M18-002 54 Buy Now »
EUR
72.30 68.70 68.70 68.70 68.70

Descriptions

PROXIMITY SWITCH, ALL-METAL, M18; Sensor Input:Inductive; Frequency Response Max:200Hz; IP / NEMA Rating:IP67; Load Current Max:200mA; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Type:PNP; Sensing Distance Max:10mm; Sensing Range Max:10mm; Supply Voltage DC Max:30VDC; Supply Voltage DC Min:10VDC; Thread Size:M18
element14 APAC
PROXIMITY SWITCH, ALL-METAL, M18; Frequency Response Max:200Hz; Sensing Range Max:10mm; Sensor Input:Inductive; Supply Voltage DC Max:30V DC; IP / NEMA Rating:IP67; Load Current Max:200mA; Operating Temperature Max:70°C; Output
Newark
PROXIMITY SWITCH, ALL-METAL, M18; Frequency Response Max:200Hz; Sensing Range Max:10mm; Sensor Input:Inductive; Supply Voltage DC Max:30V DC; IP / NEMA Rating:IP67; Load Current Max:200mA; Operating Temperature Max:70°C; Output Type:PNP; Sensing Distance Max:10mm; Supply Voltage DC Min:10V DC; Temperature Operating Min:-25°C; Thread Size:M18
Farnell
Inductive sensor [Contrinex] DW-AS-703-M18-002 Inductive sensor
Distrelec

Technical Specifications

REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 4 pages 11 years ago
Datasheet 14 pages 13 years ago
Datasheet 14 pages 13 years ago

Images

Alternate Names

CONTRINEX GMBH DW-AS-703-M18-002
Contrinex Sensors DW-AS-703-M18-002

Search for other parts like DW-AS-703 »