Samtec DW-02-16-F-S-200

Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationVertical
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec DW-02-16-F-S-200.

Samtec
Technical Drawing1 page6 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Upverter
Datasheet1 page11 years ago

Alternate Parts

Price @ 1000
$ 0.11
$ 0.16
$ 0.08
Stock
1
9,602
8,896
Authorized Distributors
6
7
7
Gender
-
Male
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
-
1
-
Mount
-
Through Hole
-
Contact Plating
-
Gold
-
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec DW-02-16-F-S-200.

Descriptions

Descriptions of Samtec DW-02-16-F-S-200 provided by its distributors.

Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch
Conn Board Stacker HDR 2 POS 5.08mm Stack Height 2.54mm Solder ST Through Hole
CONN HDR 2POS 0.1 STACK T/H GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Technical Specifications

Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
OrientationVertical
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec DW-02-16-F-S-200.

Samtec
Technical Drawing1 page6 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Upverter
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant