Microchip DV164035

MPLAB ICD 3 In circuit Debugger | Microchip Technology Inc. DV164035

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight99.999994 g
Technical
Core ArchitecturePIC
InterfaceUSB
Operating Supply Voltage5 V
Dimensions
Height64.008 mm
Length240.03 mm
Width184.912 mm

Documents

Download datasheets and manufacturer documentation for Microchip DV164035.

element14 APAC
Datasheet91 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet266 pages15 years ago
TME
Datasheet36 pages6 years ago
Farnell
Datasheet4 pages13 years ago
Factory Futures
Datasheet1 page15 years ago
Future Electronics
Datasheet108 pages15 years ago
Electro Sonic
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip DV164035.

Related Parts

Descriptions

Descriptions of Microchip DV164035 provided by its distributors.

MPLAB ICD 3 In circuit Debugger | Microchip Technology Inc. DV164035
MPLAB ICD 3 In-Circuit Debugger
MICROCHIP DV164035 DEBUGGER, MPLAB ICD 3, DSPIC FOR PIC
dsPIC/PIC Microcontroller USB Interface Debugger
INTELLIGENT +3.0V TO +5.5V RS-232 TRANSCEIVERS
MPLAB Debugger/Programmer f. Flash PICs
Mplab Icd 3, For Pic, Dspic, Real Time Debugging; Ic Product Type:In-Circuit Debugger; Silicon Family Name:-; Core Architecture:Pic, Dspic; Core Sub-Architecture:-; Product Range:- Rohs Compliant: Na |Microchip DV164035

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV164035.

Technical Specifications

Physical
Weight99.999994 g
Technical
Core ArchitecturePIC
InterfaceUSB
Operating Supply Voltage5 V
Dimensions
Height64.008 mm
Length240.03 mm
Width184.912 mm

Documents

Download datasheets and manufacturer documentation for Microchip DV164035.

element14 APAC
Datasheet91 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet266 pages15 years ago
TME
Datasheet36 pages6 years ago
Farnell
Datasheet4 pages13 years ago
Factory Futures
Datasheet1 page15 years ago
Future Electronics
Datasheet108 pages15 years ago
Electro Sonic
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements