TE Connectivity / DEUTSCH DTS26W11-35HN

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS26W11-35HN.

Newark
Datasheet24 pages0 years ago
Datasheet24 pages14 years ago
Farnell
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH DTS26W11-35HN.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTS26W11-35HN provided by its distributors.

Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Automotive
Circular Connector, Plug, 11-35, Cable
CIRCULAR, SIZE 11, 13WAY, PIN
DTS 13C 13#22D PIN PLUG
DEU DTS26W11-35HN

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating5 A
Fastening TypeThreaded
FeaturesShielded
GenderMale
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts13
Number of Positions13
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS26W11-35HN.

Newark
Datasheet24 pages0 years ago
Datasheet24 pages14 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant