TE Connectivity / DEUTSCH DTS26F23-53PN-LC

Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
Shell FinishNickel
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Number of Contacts53
Number of Positions53
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS26F23-53PN-LC.

Newark
Datasheet24 pages0 years ago
Datasheet24 pages14 years ago
Farnell
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH DTS26F23-53PN-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTS26F23-53PN-LC provided by its distributors.

Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Circular Connector, Plug, 23-53, Cable
CIRCULAR, SIZE 23, 53WAY, PIN (L/C)
CONN HSG PLUG STRGHT 53POS SKT
DEUTSCH MIL-DTL-38999 Series subminiature circular connectors offer a scoop-proof design for easy, reliable mating and a threaded coupling for excellent vibration resistance. They are available in three families distinguished by shell materials. DTS Series: Lightweight aluminum shells for environmentally sealed versions and stainless steel for hermetic versions. DTS-K and DTS-S Series: Stainless steel shells meeting the requirements of Classes K and S, suitable for firewall and high-temperature applications such as engines. ACT Series: Composite shells, offering the lightest weight and highest resistance to corrosion. Inserts are available in nine shell sizes, with contact arrangements meeting MIL-DTL-1560, along with additional arrangements, to help maximize flexibility in circuit configurations.

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
Shell FinishNickel
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Number of Contacts53
Number of Positions53
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS26F23-53PN-LC.

Newark
Datasheet24 pages0 years ago
Datasheet24 pages14 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant