TE Connectivity / DEUTSCH DTS26F17-26BD

Conn Circular SKT 26 POS ST Cable Mount 26 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
Shell FinishNickel
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Number of Contacts26
Number of Positions26
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS26F17-26BD.

Newark
Datasheet24 pages0 years ago
Datasheet24 pages14 years ago
Farnell
Datasheet6 pages22 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH DTS26F17-26BD.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTS26F17-26BD provided by its distributors.

Conn Circular SKT 26 POS ST Cable Mount 26 Terminal 1 Port
Circular, Plug, Size 17, 26Pos, Socket (L/c)
CIRCULAR, PLUG, 26WAY, SKT (L/C)
CONN HSG PLUG STRGHT 26POS PIN
CIRCULAR, SIZE 17, 26WAY, SKT (L/C); Connector Type:Plug; Series:DTS; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:17; Insert Arrangement:17-26; No. of Positions:26; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-C-38999 Series III; For Use With:Deutsch MIL-C-38999 Crimp Contacts; Shell Finish:Nickel

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTS 26 F 17-26 BD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
Shell FinishNickel
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Number of Contacts26
Number of Positions26
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS26F17-26BD.

Newark
Datasheet24 pages0 years ago
Datasheet24 pages14 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant