TE Connectivity / DEUTSCH DTS24F23-55AC

Circular Housing MIL-DTL-38999 Receptacle 55 Position Pin Contact Jam Nut
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Insulation MaterialSilicone
MountPanel
PlatingNickel
Shell MaterialAluminium
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating7.5 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
Number of Signal Positions55
PackagingBulk
PreloadedNo
ShieldingShielded
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS24F23-55AC.

Electro Sonic
Datasheet290 pages6 years ago
Newark
Datasheet24 pages0 years ago
Datasheet20 pages16 years ago
Farnell
Datasheet6 pages22 years ago
TE Connectivity
Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH DTS24F23-55AC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTS24F23-55AC provided by its distributors.

Circular Housing MIL-DTL-38999 Receptacle 55 Position Pin Contact Jam Nut
Conn Circular PIN 55 POS ST Jam Nut 55 Terminal 1 Port
Circular Connector, Receptacle, 23-55, Panel
CIRCULAR, SIZE 23, 55WAY, PIN (L/C)
CONN HSG RCPT JAM NUT 55POS SKT

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTS 24 F 23-55 AC
  • YDTS24F23-55AC0000

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
Insulation MaterialSilicone
MountPanel
PlatingNickel
Shell MaterialAluminium
Technical
Circuit ApplicationPower
Connector TypeReceptacle
Contact Current Rating7.5 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Contacts55
Number of Positions55
Number of Signal Positions55
PackagingBulk
PreloadedNo
ShieldingShielded
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS24F23-55AC.

Electro Sonic
Datasheet290 pages6 years ago
Newark
Datasheet24 pages0 years ago
Datasheet20 pages16 years ago
Farnell
Datasheet6 pages22 years ago
TE Connectivity
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant