ROHM DTD113ZKT146

82@50mA, 5V 1 NPN - Pre Biased 200mW 500mA 50V 500nA SOT-23-3L Digital Transistors ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current500 mA
Current Rating500 mA
Element ConfigurationSingle
hFE Min82
Max Breakdown Voltage50 V
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Output Current500 mA
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency200 MHz
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for ROHM DTD113ZKT146.

Farnell
Datasheet8 pages8 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet4 pages18 years ago
Rohm SCT
Datasheet7 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-2.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM DTD113ZKT146.

Related Parts

Descriptions

Descriptions of ROHM DTD113ZKT146 provided by its distributors.

82@50mA,5V 1 NPN - Pre Biased 200mW 500mA 50V 500nA SOT-23-3L Digital Transistors ROHS
Trans Digital Bjt Npn 500Ma 3-Pin Smt T/R Rohs Compliant: Yes |Rohm DTD113ZKT146
DTD113ZK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59
TRANSISTOR DIGITAL SC-59 500MA NPN; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 500mA; Base Input Resistor R1: 1kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-346; No. of Pins: 3 Pin; Product Range: DTD113Z Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 500mA; DC Collector Current: 500mA; DC Current Gain hFE: 82hFE; Gain Bandwidth ft Typ: 200MHz; Hfe Min: 82; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-346; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 200MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTD113ZK/T146

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current500 mA
Current Rating500 mA
Element ConfigurationSingle
hFE Min82
Max Breakdown Voltage50 V
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Output Current500 mA
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency200 MHz
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for ROHM DTD113ZKT146.

Farnell
Datasheet8 pages8 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet4 pages18 years ago
Rohm SCT
Datasheet7 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant