MCC DTC124EE-TP

Trans Digital BJT NPN 50V 100mA 150mW 3-Pin SOT-523 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Current Rating100 mA
hFE Min56
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation150 mW
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation150 mW
Resistance22 kΩ
Transition Frequency250 MHz
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for MCC DTC124EE-TP.

DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for MCC DTC124EE-TP.

Related Parts

Descriptions

Descriptions of MCC DTC124EE-TP provided by its distributors.

Trans Digital BJT NPN 50V 100mA 150mW 3-Pin SOT-523 T/R
TRANS PREBIAS NPN 150MW SOT523

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Current Rating100 mA
hFE Min56
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation150 mW
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation150 mW
Resistance22 kΩ
Transition Frequency250 MHz
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for MCC DTC124EE-TP.

DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant