ROHM DTC114EETL

DTC114EE Series EMT-3 50 V 100 mA NPN Epitaxial Planar Silicon Transistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current50 mA
Current Rating50 mA
Element ConfigurationSingle
hFE Min30
Max Breakdown Voltage50 V
Max Collector Current50 mA
Max Operating Temperature150 °C
Max Output Current100 mA
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
PolarityNPN
Power Dissipation150 mW
TerminationSMD/SMT
Transition Frequency250 MHz
Voltage Rating (DC)50 V
Dimensions
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM DTC114EETL.

element14 APAC
Datasheet4 pages17 years ago
Newark
Datasheet12 pages8 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet11 pages12 years ago
Datasheet4 pages17 years ago
Rohm SCT
Datasheet11 pages8 years ago
Future Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
iiiC
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-1.41%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.081
$ 0.081
Stock
5,327,451
178,831
178,831
Authorized Distributors
14
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
-
-
Power Dissipation
150 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM DTC114EETL.

Related Parts

Descriptions

Descriptions of ROHM DTC114EETL provided by its distributors.

DTC114EE Series EMT-3 50 V 100 mA NPN Epitaxial Planar Silicon Transistor
Trans Digital BJT NPN 50V 100mA 150mW 3-Pin EMT T/R
Transistor Polarity:Single NPN; Collector Emitter Voltage Max NPN:50V; Collector Emitter Voltage Max PNP:-; Continuous Collector Current:100mA; Base Input Resistor R1:10kohm; Base Emitter Resistor R2:10kohm; No. of Pins:3 Pin RoHS Compliant: Yes
TRANSISTOR, DIGITAL; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: EMT; No. of Pins: 3 Pin; Product Range: DTC114E Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Application Code: TL; Continuous Collector Current Ic Max: 100mA; Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 30hFE; Gain Bandwidth ft Typ: 250MHz; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Power Dissipation Pd: 150mW; Power Dissipation Ptot Max: 150mW; Termination Type: Surface Mount Device; Transistor Case Style: EMT; Transistor Polarity: NPN; Transistor Type: Bias Resistor (BRT); Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC114EETL.

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current50 mA
Current Rating50 mA
Element ConfigurationSingle
hFE Min30
Max Breakdown Voltage50 V
Max Collector Current50 mA
Max Operating Temperature150 °C
Max Output Current100 mA
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
PolarityNPN
Power Dissipation150 mW
TerminationSMD/SMT
Transition Frequency250 MHz
Voltage Rating (DC)50 V
Dimensions
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for ROHM DTC114EETL.

element14 APAC
Datasheet4 pages17 years ago
Newark
Datasheet12 pages8 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Datasheet11 pages12 years ago
Datasheet4 pages17 years ago
Rohm SCT
Datasheet11 pages8 years ago
Future Electronics
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
iiiC
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant