onsemi DTC114EET1G

DTC114EET1G NPN Digi Transistor; 100mA 50 V 10 kOhm; Ratio Of 1; 3-Pin SOT-416
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-416
Contact PlatingTin
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Current Rating70 mA
Element ConfigurationSingle
hFE Min35
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Output Current100 mA
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Output Voltage300 mV
PackagingDigi-Reel®
PolarityNPN
Schedule B8541210080
Voltage Rating (DC)50 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for onsemi DTC114EET1G.

onsemi
Datasheet12 pages11 years ago
Upverter
Datasheet12 pages5 years ago
Newark
Datasheet11 pages18 years ago
Datasheet12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages10 years ago
element14 APAC
Datasheet13 pages11 years ago
iiiC
Datasheet13 pages11 years ago

Inventory History

3 month trend:
+23.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.031
$ 0.039
Stock
5,248,558
538,312
Authorized Distributors
11
2
Mount
-
Surface Mount
Case/Package
SOT-416
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
-
Max Collector Current
100 mA
-
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
-
hFE Min
35
35
Power Dissipation
-
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi DTC114EET1G.

Related Parts

Descriptions

Descriptions of onsemi DTC114EET1G provided by its distributors.

DTC114EET1G NPN Digi Transistor; 100mA 50 V 10 kOhm; Ratio Of 1; 3-Pin SOT-416
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 300mW Automotive 3-Pin SOT-416 T/R
DTC Series 50 V 100 mA 10 kOhm NPN Silicon Bias Resistor Transistor - SC-75
NPN Bipolar Digital Transistor (BRT)
35@5mA,10V 1 NPN - Pre Biased 200mW 100mA 50V 500nA SOT-523(SC-75) Digital Transistors ROHS
Bias Resistor Transistor, Npn, 50V, Full Reel; Transistor Polarity:Single Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Onsemi DTC114EET1G.
BIAS Resistor Transistor, NPN, 50V; COLL; BIAS Resistor Transistor, NPN, 50V; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor Ratio, R1 / R2:1; RF Transistor Case:SOT-416
NPN Silicon Surface Mount Transistor with Monolithic Bias Resistor Network This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SC-75/SOT-416 package which is designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC114EET1G.

Technical Specifications

Physical
Case/PackageSOT-416
Contact PlatingTin
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Current Rating70 mA
Element ConfigurationSingle
hFE Min35
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Output Current100 mA
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Output Voltage300 mV
PackagingDigi-Reel®
PolarityNPN
Schedule B8541210080
Voltage Rating (DC)50 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for onsemi DTC114EET1G.

onsemi
Datasheet12 pages11 years ago
Upverter
Datasheet12 pages5 years ago
Newark
Datasheet11 pages18 years ago
Datasheet12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages10 years ago
element14 APAC
Datasheet13 pages11 years ago
iiiC
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago