ROHM DTA114EEBTL

Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current-100 mA
Element ConfigurationSingle
hFE Min30
Max Breakdown Voltage50 V
Max Collector Current50 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPNP
Transition Frequency250 MHz

Documents

Download datasheets and manufacturer documentation for ROHM DTA114EEBTL.

Rohm SCT
Datasheet11 pages8 years ago

Inventory History

3 month trend:
-6.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM DTA114EEBTL.

Related Parts

Descriptions

Descriptions of ROHM DTA114EEBTL provided by its distributors.

Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R
DIGITAL TRANSISTOR, -50V, -0.1A; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: -50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-416FL; No. of Pins: 3 Pin; Product Range: DTA114E Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
French Electronic Distributor since 1988

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current-100 mA
Element ConfigurationSingle
hFE Min30
Max Breakdown Voltage50 V
Max Collector Current50 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPNP
Transition Frequency250 MHz

Documents

Download datasheets and manufacturer documentation for ROHM DTA114EEBTL.

Rohm SCT
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant