Dewalt DT5042QZ

DRILL BIT, METAL, 4MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:4mm; Effective Length:43mm; Overall Length:75...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M5768 0 ··
Farnell
4121533 0 ··
GBP
2.18 2.04 2.04 2.04 2.04

Descriptions

DRILL BIT, METAL, 4MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:4mm; Effective Length:43mm; Overall Length:75mm; External Diameter:4mm; Length:75mm
Farnell
DRILL BIT, METAL, 4MM; Drill Bit Type:Twist / Jobber; Drill Point Diameter:4mm; Effective Length:43mm; Overall Length:75mm; External Diameter:4mm; Length:75mm ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Length 75 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Alternate Names

BLACK & DECKER DT5042QZ

Search for other parts like DT5042 »