Dewalt DT2154QZ

EXTREME JIGSAW BLADE, METAL; Tool Body Material:Cobalt Steel; Blade Length:86.5mm; Saw Type:Jig; Cutting Depth Max:9mm; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
4121910 2 Buy Now »
GBP
2.71 2.71 2.71 2.71 2.71
element14 APAC
4121910 0 ··
NZD
18.70 16.84 16.84 16.84 16.84
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
DT2154QZ Contact ··

Descriptions

EXTREME JIGSAW BLADE, METAL; Material:Cobalt Steel; Saw Type:Jig; Length:86.5mm; SVHC:No SVHC; Blade Length:51mm; External Width:1.5mm; Saw Blade Type:Jigsaw; TPI (f):15; Max Cutting Depth:9mm; Pack Quantity:3; Tooth Pitch:1.7mm; Toothed Length:56.5mm; Body Material:Cobalt Steel
Farnell
EXTREME JIGSAW BLADE, METAL; Tool Body Material:Cobalt Steel; Blade Length:86.5mm; Saw Type:Jig; Cutting Depth Max:9mm; External Width:1.5mm; Length:86.5mm; Material:Cobalt Steel; Pack Quantity:3; Saw Blade Type:Jigsaw; TPI (f):15; Tooth Pitch:1.7mm; Toothed Length:56.5mm
element14 APAC

Technical Specifications

RoHS Not Applicable
Size-Length 86.5 mm
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 8 years ago

Images

Alternate Names

BLACK & DECKER DT2154QZ

Search for other parts like DT2154 »