TE Connectivity / DEUTSCH DT15-12PA

Automotive Connector, DT Series, Straight Header, 12 Contacts, PCB Pin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingNickel
Housing ColorGrey
Housing MaterialThermoplastic
Technical
Current Rating13 A
Hybrid ConnectorNo
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
PolarizedNo
ServiceableNo
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height30.12 mm
Length59.21 mm
Pitch4.445 mm
Row Spacing9.1186 mm
Width35.26 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DT15-12PA.

Future Electronics
Datasheet3 pages5 years ago
Technical Drawing2 pages7 years ago
TE Connectivity
Datasheet256 pages6 years ago
Datasheet164 pages7 years ago
Technical Drawing2 pages9 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago

Alternate Parts

Price @ 1000
$ 7.11
$ 4.7
$ 4.7
Stock
32,900
9,069
9,069
Authorized Distributors
16
14
14
Gender
-
Male
Male
Number of Positions
12
12
12
Mount
-
-
-
Number of Rows
2
-
-
Contact Plating
Nickel
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH DT15-12PA.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH DT15-12PA provided by its distributors.

Automotive Connector, DT Series, Straight Header, 12 Contacts, PCB Pin
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Conn Rectangular HDR 12 POS 4.45mm Solder ST Thru-Hole Automotive Box
PCB Mount Header, Vertical, Wire-to-Board, 12 Position, 1.45 mm [.175 in] Centerline, Fully Shrouded, Nickel, Through Hole - Solder, DEUTSCH DT
HDR, 12P, GRY, ST, NI/CU, A Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): 1.45 mm Centerline (Pitch): .175 in Sealable: Yes Wire-to-Board 12 1.45 mm .175" | Deutsch Dt Header | Part Number: DT15-12PA | Internal Number: DT15-12PA | TE Connectivity
PCB Connector Assembly Type: PCB Mount HeaderConnector and housing shape: rectangularConnection system: cable-to-boardConnector and contact terminals with: wire and cableConfiguration features:Number of signal positions: 12Number of positions: 12PCB mounting orientation: verticalNumber of lines: 2Number of sections: 1Electrical characteristics:Operating voltage (VAC): 250Operating voltage (VCC): 250Nominal voltage architecture (V): 12, 24Rated voltage (max) (VAC): 250Rated voltage (max) (VDC): 250Body features:Primary product color: grayContact functions:Contact type: PinContact size: size 16mmCoupling Pin Diameter: 1.59 mm [.063 in]Contact rated current (max) (A): 13 Center line (pitch): 1.45 mm [0.175 inch]Dimensions:Profile height from PCB: 35.26mm [1.388 in]PCB thickness (recommended): .78 - 2.36 mm [.031 - .093 in]Connector Width: 59.21mm [2.331in]Connector length: 39.5mm [1.555 inch]Terms of use:Operating temperature (max): 125 ° C [257 ° F]Operating temperature range: -55 - 125 ° C [-67 - 257 ° F]UL flammability classification: UL 94V-0

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
ColorGrey
Contact PlatingNickel
Housing ColorGrey
Housing MaterialThermoplastic
Technical
Current Rating13 A
Hybrid ConnectorNo
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
PolarizedNo
ServiceableNo
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height30.12 mm
Length59.21 mm
Pitch4.445 mm
Row Spacing9.1186 mm
Width35.26 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DT15-12PA.

Future Electronics
Datasheet3 pages5 years ago
Technical Drawing2 pages7 years ago
TE Connectivity
Datasheet256 pages6 years ago
Datasheet164 pages7 years ago
Technical Drawing2 pages9 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSNon-Compliant
Compliance Statements
Materials Sheet2 pages6 years ago