Diodes Inc. DT1042-04SO-7

DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6.2 V
Capacitance650 fF
Clamping Voltage6.3 V
DirectionUnidirectional
ESD ProtectionYes
Max Operating Temperature85 °C
Max Power Dissipation55 W
Max Reverse Leakage Current1 µA
Max Surge Current6 A
Manufacturer Package IdentifierSOT26 (SC74R)
Min Breakdown Voltage6.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels4
Number of Channels4
Operating Supply Voltage5.5 V
PackagingTape & Reel (TR)
Peak Pulse Current6 A
Peak Pulse Power 300 mW
PolarityUnidirectional
Power Line ProtectionYes
Reverse Standoff Voltage5 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Height1.1 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DT1042-04SO-7.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing6 pages7 years ago

Inventory History

3 month trend:
+24.17%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DT1042-04SO-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DT1042-04SO-7 provided by its distributors.

DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26
4-Ch Low Cap. 5V TVS Diode Array SOT26 | Diodes Inc DT1042-04SO-7
ESD Suppressor Diode TVS Uni-Dir 5V 9Vc 6-Pin SOT-26 T/R
Trans Voltage Suppressor Diode, 55W, 5V V(RWM), Unidirectional, 1 Element, Silicon
Diode, TVS, 4-Ch, Uni-Dir, 5V, 6A, SOT-26, SMD
LOW CAPACITANCE TVS DIODE ARRAY, 0.65 pF, RoHS
Diodes Inc SCT
Esd Protection Diode, Sot-26; Clamping Voltage Vc Max:9V; Diode Case Style:Sot-26; No. Of Pins:6Pins; Operating Voltage:5.5V; Power Dissipation Pd:300Mw; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. DT1042-04SO-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Breakdown Voltage6.2 V
Capacitance650 fF
Clamping Voltage6.3 V
DirectionUnidirectional
ESD ProtectionYes
Max Operating Temperature85 °C
Max Power Dissipation55 W
Max Reverse Leakage Current1 µA
Max Surge Current6 A
Manufacturer Package IdentifierSOT26 (SC74R)
Min Breakdown Voltage6.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels4
Number of Channels4
Operating Supply Voltage5.5 V
PackagingTape & Reel (TR)
Peak Pulse Current6 A
Peak Pulse Power 300 mW
PolarityUnidirectional
Power Line ProtectionYes
Reverse Standoff Voltage5 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Height1.1 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DT1042-04SO-7.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing6 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant