TE Connectivity DT04-6P-E005

Connector Housing Female 6 Positions 4.5mm Pitch Straight Cable Mount
$ 1.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-6P-E005.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT06-6S-C015
Automotive Connector Housing, DT, Plug, 6 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT06-6S-CE05
DEUTSCH DT 6 Way Plug Connector with Enhanced Seal Retention, End Cap, Reduced Diameter Seals
TE ConnectivityDT04-6P-C015
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
6pin 4.2mm 2 4.2mm Header,Latch Holder 13A 2.54¦Ìm 23.01mm*15.0114mm*15mm
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Pin Header, R/A, Signal, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity DT04-6P-E005 provided by its distributors.

Connector Housing Female 6 Positions 4.5mm Pitch Straight Cable Mount
Conn Housing RCP 6 POSCrimp STCable Mount Black Package Automotive
DEUTSCH 6 Position Free Hanging Housings Receptacle Black Rectangular Connector
CONNECTOR, 6-WAY, BLACK, POLYAMIDE, CURRENT RATING 13.0 A, DT SERIES
DEUTSCH DT 6 Way Black Receptacle Connector w/ End Cap
Board Connector, 6 Contact(s), 3 Row(s), Male
DT04-6P-E005, TE Connectivity / Deutsch Automotive
Our DEUTSCH DT Receptacle connectors are female terminals. Available in 2, 3, 4-, 6-, 8, and 12-cavity designs, our DEUTSCH DT offers reliability and performance under harsh environments.
REC, 6P, BLK, N, CAP Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 6 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 24 V 6 | Part Number: DT04-6P-E005 | Internal Number: DT04-6P-E005 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty