Honeywell DT-2RV216-A7

Switch Snap Action N.O./N.C. DPDT Roller Lever 10A 250VAC 250VDC 0.7N Screw Mount Screw

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
MountChassis Mount, Screw
Weight355 g
Technical
Contact Current Rating10 A
Current Rating10 A
Differential Travel50 mm
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force111 N
Operating Position1.143 mm
OrientationStraight
Overtravel13 mm
Pretravel114 mm
Schedule B8536509055
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length3.493 m
Depth17.45 mm
Length49.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell DT-2RV216-A7.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet16 pages10 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.56%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell DT-2RV216-A7.

Related Parts

Descriptions

Descriptions of Honeywell DT-2RV216-A7 provided by its distributors.

Switch Snap Action N.O./N.C. DPDT Roller Lever 10A 250VAC 250VDC 0.7N Screw Mount Screw
Basic / Snap Action Switches DPDT 10A 250 Vac Roller Lever ACTR
MICRO SWITCH, ROLLER LEVER, DPDT, 10A, 2; MICRO SWITCH, ROLLER LEVER, DPDT, 10A, 250V; Microswitch Type:Standard; Actuator Style:Roller; Operating Force Max:11.1N; Contact Voltage AC Nom:250V; Contact Current Max:10A; Circuitry:DPDT; Over Travel:0.13mm
MICRO SWITCH DT Series Standard Basic Switch, Double Pole Double Throw Circuitry, 10 A at 250 Vac, Roller Lever Actuator (Centered Steel Roller), 11,1 N [2.5 lb] Operating Force, Screw Termination MICRO SWITCH DT Series switches consist of two independent single-pole double throw (SPDT) contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT2RV216A7

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
MountChassis Mount, Screw
Weight355 g
Technical
Contact Current Rating10 A
Current Rating10 A
Differential Travel50 mm
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force111 N
Operating Position1.143 mm
OrientationStraight
Overtravel13 mm
Pretravel114 mm
Schedule B8536509055
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length3.493 m
Depth17.45 mm
Length49.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell DT-2RV216-A7.

Master Electronics
Datasheet14 pages8 years ago
Electro Sonic
Datasheet16 pages10 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago