Honeywell DT-2R-A7

Switch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 250VAC 250VDC 5.56N Screw Mount

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
DT-2R-A7 4 Buy Now »
USD
62.06 58.63 56.60 56.60 56.60
DT-2R-A7 376 Buy Now »
USD
55.94 55.28 54.57 54.57 54.57
Verical 2
DT-2R-A7 376 Buy Now »
USD
55.94 55.28 54.57 54.57 54.57
DT-2R-A7 4 Buy Now »
USD
63.25 63.25 63.25 63.25 63.25
Newark 2
23F4046 279 Buy Now »
USD
96.37 77.72 67.95 61.29 61.29
41J3240 0 ··
USD
83.49 83.49 69.92 69.92
Chip One Stop Japan 2
C1S315200519219 5 Buy Now »
JPY
6920.00 6440.00 6440.00 6440.00 6440.00
C1S315200088542 376 Buy Now »
JPY
8690.00 6440.00 6260.00 6260.00 6260.00
Carlton-Bates
78454923390 13 Buy Now »
USD
79.16 79.16 79.16 79.16 79.16
Zoro
G4613402 Yes ··
USD
52.40 52.40 52.40 52.40 52.40
TTI
MS25008-1 416 Buy Now »
USD
66.41 66.41 66.41 66.41 66.41
Sager Electronics
DT-2R-A7 640 Buy Now »
USD
66.61 64.76 59.79 59.79 59.79
Powell Electronics
DT-2R-A7 159 Buy Now »
USD
59.21 59.21 59.21 49.59 49.59
Onlinecomponents.com
MS250081 376 Buy Now »
USD
69.39 64.36 56.22 47.08 47.08
Master Electronics
DT2RA7 330 ··
USD
69.39 64.36 56.22 47.08 47.08
Gopher Electronics
DT-2R-A7 15 Buy Now »
USD
55.51 54.39 50.51 43.29 43.29
Mouser
785-DT-2R-A7 8 Buy Now »
USD
80.59 66.88 58.74 58.74 58.74
Peerless Electronics
DT-2R-A7 268 Buy Now »
USD
65.20 59.40 57.10 57.10 57.10
Electro Enterprises
DT-2R-A7 100 ··
USD
126.89 98.69 80.75 80.75 80.75
Galco
DT-2R-A7 9 Buy Now »
USD
99.60 99.60 99.60 99.60 99.60
Raptor Supplies
GR0190886 Yes ··
GBP
68.36 68.36 68.36 68.36 68.36
Allied Electronics
70120132 49 Buy Now »
USD
82.42 79.96 48.57 48.57 48.57
Crescent Electric Supply Co
8781 Yes ··
USD
69.52 69.52 69.52 69.52 69.52
Digi-Key
480-2458-ND 0 ··
USD
82.03 67.95 59.51 55.51 55.51
Grainger
24A126 Yes ··
USD
84.10 84.10 84.10 84.10 84.10
Farnell
1181300 280 Buy Now »
GBP
91.06 73.44 64.21 57.92 57.92
element14 APAC
1181300 279 Buy Now »
SGD
120.02 120.02 84.06 84.06 84.06
Electro Sonic
DT2RA7 376 Buy Now »
USD
73.55 68.22 59.59 49.90 49.90
RS Components
334397 506 Buy Now »
GBP
77.33 77.33 77.33 77.33 77.33
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MS25008-1 2 Buy Now »
USD
65.00 65.00 65.00 65.00 65.00
Jameco
1854067 Yes ··
USD
75.89 69.89 65.69 65.69 65.69
Switches Unlimited
DT-2R-A7 2 Buy Now »
USD
50.00 50.00 50.00 50.00 50.00
Ralph's Elec.
DT-2R-A7 1 Buy Now »
Abacus Technologies
DT-2R-A7 779 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
DT-2R-A7 Contact Send RFQ »
North Star Micro
DT-2R-A7 Contact ··
XS Micro
DT-2R-A7 Contact ··
TransparentC
DT-2R-A7 Contact ··

Descriptions

"Micro Switch DT-2R-A7 Basic Switch. 2 Pole, 10 Amp, 28 VDC, Pin Plunger Actuator,"
Crescent Electric Supply Co
Honeywell Industrial Snap Switch Item (10A, Dpdt, Pin Plunger). Model: DT-2R-A7. More details: Lg Basic Snap Swch, Industrial Snap Switch Item, Series DT, Type of Actuator Pin Plunger, 2.00 In. Actuator Length, Contact Form DPDT, Current Rating 10A, Voltage Rating 24VDC, Terminal Type Screw, Operating Force 7.0 to 10.0 oz., Max. Pretravel 0.075 In., Release Force 2.00 oz., Differential Travel 0.040 to 0.060 In., Over Travel 0.0050 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1.00 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F
Grainger
MICRO SWITCH™ DT Series standard basic switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.
Honeywell
MICROSWITCH, PIN PLUNGER, DPDT 10A 250V
element14 APAC
Switch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 28VDC 2.78N Screw Mount
Verical
DPDT Snap Acting
Switches Unlimited
DT-2R-A7 BASIC
Powell Electronics
Basic Switch, DPDT, 10 Amps, PIN Plunger
Allied Electronics
MICROSWITCH, PIN PLUNGER, DPDT 10A 250V
Farnell
LARGE BASIC SWITCH
Master Electronics
Basic Limit Switch Plunger 10A
Carlton-Bates
DPDT heavy-duty type B microswitch
RS Components
LARGE BASIC SWITCH
Newark
DT-2R-A7, DT2RA7, MS25008-1, Standard Basic Honeywell Micro Switch, Double Pole Double Throw Circuitry, 10 A at 28 VDC, Pin Plunger Actuator, Screw Termination. DT-R-A7 is mil spec to MS25008-1
Peerless Electronics
Basic Switches 10A DPDT PIN PLUNG.
Mouser
BASIC SNAP-ACTION SWITCH
Gopher Electronics
Large Basic Snap Switch 10A DPDT Pin Plunger - GR0190886
Raptor Supplies
Snap Action Switch (N.O.-N.C.) Double Pole Double Throw Pin Plunger Screw 10 Amp 250 Volt AC 250 Volt 5.56n Screw Mount
Jameco
Switch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 250VAC 250VDC 5.56N Screw Mount
Sager Electronics
HONEYWELL DT-2R-A7 Lg Basic Snap Swch, 10A, DPDT, Pin Plunger. More details: Industrial Snap Switch, Contact Form DPDT, Current Rating 10A, Mounting Dimension 1.00 In. Centers, Voltage Rating 24VDC, Terminal Type Screw, Actuator Length 2.00 In., Type of Actuator Pin Plunger, Series DT, Max. Pretravel 0.075 In., Release Force 2.00 oz., Differential Travel 0.040 to 0.060 In., Over Travel 0.0050 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CSA
Zoro
Switch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 250VAC 250VDC 5.56N Screw Mount
Chip One Stop Japan
SWITCH SNAP ACTION DPDT 10A 125V
Digi-Key
HONEYWELL,DT SERIES STANDARD BASIC SWITCH, DO
Electro Sonic
Standard Basic Switch Straight Lever Actuator
Relay Specialties

Technical Specifications

Current Rating 10 A
Actuator Type Pin Plunger
Voltage Rating (DC) 28 V
Lead-Free Status Contains Lead
Contacts Type DPDT
Mounting Type Chassis Screw Terminals
RoHS Non-Compliant
Contact Current Rating 10 A

Documents

Farnell
Datasheet 14 pages 9 months ago
Newark
Datasheet 1 page a long while ago
Electro Sonic
Datasheet 16 pages 2 years ago
Datasheet 1 page 8 years ago
Datasheet 94 pages 12 years ago
Switches Unlimited
Datasheet 12 pages 5 years ago
Relay Specialties
Datasheet 1 page a long while ago
Jameco
Datasheet 2 pages 8 years ago
Factory Futures
Datasheet 5 pages 21 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Datasheet 94 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HONEY DT-2R-A7
HON DT-2R-A7
HONEYWEL DT-2R-A7
HONEYW DT-2R-A7
Honeywell Sensing and Control DT-2R-A7
HONEYWELL SENSING & CONTROL DT-2R-A7
HONEYWELL S&C DT-2R-A7
HONEYWELL INTERNATIONAL INC DT-2R-A7
HONE DT-2R-A7
HONEYWELL SENSING DT-2R-A7
HNY DT-2R-A7
MICRO SWITCH/HONEYWELL DT-2R-A7
Honeywell International DT-2R-A7
HONEYWELL INC DT-2R-A7
HONEYWE DT-2R-A7
HNYWEL DT-2R-A7
Honeywell SSEC DT-2R-A7
Honeywell/Microswitch DT-2R-A7
HONEYWELL INTERNATIO DT-2R-A7
HONEYWELL MICROELECTRONICS & PRECISION SENSORS DT-2R-A7
HONEYWELL ELECTROCORP DT-2R-A7
HONEYWELL SENSING & CONTROLS DT-2R-A7
HONEYWELL SENSOTEC DT-2R-A7
HONEYWELL PTE LTD DT-2R-A7
HONEYWELL M&PS DT-2R-A7

Search for other parts like DT-2 »