Stancor DSW-436

Compliant PCB, Through Hole 33.274 mm 33.274 mm 41.402 mm 199.580643 g CSA, UL Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight199.580643 g
Technical
Current Rating340 mA
Element ConfigurationDual
Nominal Input Voltage115 V
Output Current170 mA
Output Voltage18 V
Power Rating6 W
TerminationSolder
Dimensions
Height33.274 mm
Length41.402 mm
Width33.274 mm

Documents

Download datasheets and manufacturer documentation for Stancor DSW-436.

Master Electronics
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-4.15%

Engineering Resources

View Evaluation kits and Reference designs for Stancor DSW-436.

Descriptions

Descriptions of Stancor DSW-436 provided by its distributors.

Compliant PCB, Through Hole 33.274 mm 33.274 mm 41.402 mm 199.580643 g CSA, UL Solder
Transformer 6VA 115/230VAC Primary 18/36VAC 0.34/0.17A Secondary SW/DSW Series | Stancor DSW-436
Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSW-436.
  • DSW436

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight199.580643 g
Technical
Current Rating340 mA
Element ConfigurationDual
Nominal Input Voltage115 V
Output Current170 mA
Output Voltage18 V
Power Rating6 W
TerminationSolder
Dimensions
Height33.274 mm
Length41.402 mm
Width33.274 mm

Documents

Download datasheets and manufacturer documentation for Stancor DSW-436.

Master Electronics
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant