Stancor DSW-424

Transformer 6VA 115/230VAC Primary 12/24VAC 0.5/0.25A Secondary SW/DSW Series | Stancor DSW-424
Datasheet

Price and Stock

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight199.580643 g
Technical
Current Rating500 µA
Element ConfigurationDual
Nominal Input Voltage115 V
Output Current250 mA
Output Voltage12 V
Power Rating6 W
Dimensions
Height33.3 mm
Length41.4 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Stancor DSW-424.

Master Electronics
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Stancor DSW-424.

Descriptions

Descriptions of Stancor DSW-424 provided by its distributors.

Transformer 6VA 115/230VAC Primary 12/24VAC 0.5/0.25A Secondary SW/DSW Series | Stancor DSW-424
Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Compliant PCB, Through Hole 33.3 mm 33.3 mm 41.4 mm 199.580643 g CSA, UL 6 W
Power Transformer 0.25/0.5A 50/60 Hz 6 VA

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSW-424.
  • DSW424

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight199.580643 g
Technical
Current Rating500 µA
Element ConfigurationDual
Nominal Input Voltage115 V
Output Current250 mA
Output Voltage12 V
Power Rating6 W
Dimensions
Height33.3 mm
Length41.4 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Stancor DSW-424.

Master Electronics
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant