Stancor DSW-212

Transformer, Split Bobbin; 1.1VA; Sec: Ser 90mA; Pri: 115/230V; Sec: Ser 12.6VCT; PC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight77.110703 g
Technical
Current Rating180 mA
Element ConfigurationDual
Nominal Input Voltage115 V
Output Current90 mA
Output Voltage6.3 V
Power Rating1.1 W
Dimensions
Height23.9 mm
Length35.1 mm
Width28.7 mm

Documents

Download datasheets and manufacturer documentation for Stancor DSW-212.

Master Electronics
Datasheet2 pages15 years ago
element14
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet4 pages24 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Stancor DSW-212.

Descriptions

Descriptions of Stancor DSW-212 provided by its distributors.

Transformer, Split Bobbin; 1.1VA; Sec:Ser 90mA; Pri:115/230V; Sec:Ser 12.6VCT; PC
Non-Compliant PCB, Through Hole 28.7 mm 23.9 mm 35.1 mm 77.110703 g CSA, UL 1.1 W
Power Transformer 2500Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
Printed Circuit Transformers Side-Winder, Dual Input Voltage
Printed Circuit Transformer; Output Voltage:6.3V; Supply Voltage:230V; Power Rating:1.1VA; Series:DSW; Transformer Type:Printed Circuit; Primary Voltages:115 / 230V; Secondary Voltages:2 x 6.3V; Secondary Current Nominal:180mA ;RoHS Compliant: Yes

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSW-212.

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins8
Weight77.110703 g
Technical
Current Rating180 mA
Element ConfigurationDual
Nominal Input Voltage115 V
Output Current90 mA
Output Voltage6.3 V
Power Rating1.1 W
Dimensions
Height23.9 mm
Length35.1 mm
Width28.7 mm

Documents

Download datasheets and manufacturer documentation for Stancor DSW-212.

Master Electronics
Datasheet2 pages15 years ago
element14
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet4 pages24 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSNon-Compliant