Signal Transformer DST-4-28

Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight200 g
Technical
Frequency60 Hz
Max Output Current200 mA
Max Power Dissipation6 W
Number of Contacts8
Output Power6 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height33.3 mm
Height - Seated (Max)33.3 mm
Length41.3 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer DST-4-28.

Sager Electronics
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago
Factory Futures
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page26 years ago

Inventory History

3 month trend:
-17.10%

Engineering Resources

View Evaluation kits and Reference designs for Signal Transformer DST-4-28.

Descriptions

Descriptions of Signal Transformer DST-4-28 provided by its distributors.

Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Power Transformers 50\60 Hz, Laminated Transformer
Compliant Through Hole 33.3 mm 33.3 mm 41.3 mm 200 g 60 Hz Lead Free

Manufacturer Aliases

Signal Transformer has several brands around the world that distributors may use as alternate names. Signal Transformer may also be known as the following names:

  • Signal Transformers
  • SIGNAL TRANSFORMER CO INC
  • Signal Transformer Inc
  • SGINAL TRANSFROMER
  • SIGNAL TRANS
  • Bel Signal Transformer
  • Signal Transformer Company Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DST4-28

Technical Specifications

Physical
MountThrough Hole
Weight200 g
Technical
Frequency60 Hz
Max Output Current200 mA
Max Power Dissipation6 W
Number of Contacts8
Output Power6 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height33.3 mm
Height - Seated (Max)33.3 mm
Length41.3 mm
Width33.3 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer DST-4-28.

Sager Electronics
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago
Factory Futures
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant