Signal Transformer DST-3-120

Power Transformers 50\60 Hz, Laminated Transformer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight113 g
Technical
Max Output Current20 mA
Max Power Dissipation2.4 W
Output Power2.4 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height30.8 mm
Height - Seated (Max)30.8 mm
Length34.9 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer DST-3-120.

Sager Electronics
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Signal Transformer DST-3-120.

Descriptions

Descriptions of Signal Transformer DST-3-120 provided by its distributors.

Power Transformers 50\60 Hz, Laminated Transformer
Compliant Through Hole 28.6 mm 30.8 mm 34.9 mm 113 g Lead Free PC Pin
XFRMR LAMINATED 2.4VA THRU HOLE

Manufacturer Aliases

Signal Transformer has several brands around the world that distributors may use as alternate names. Signal Transformer may also be known as the following names:

  • Signal Transformers
  • SIGNAL TRANSFORMER CO INC
  • Signal Transformer Inc
  • SGINAL TRANSFROMER
  • SIGNAL TRANS
  • Bel Signal Transformer
  • Signal Transformer Company Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DST3-120

Technical Specifications

Physical
MountThrough Hole
Weight113 g
Technical
Max Output Current20 mA
Max Power Dissipation2.4 W
Output Power2.4 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height30.8 mm
Height - Seated (Max)30.8 mm
Length34.9 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer DST-3-120.

Sager Electronics
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant