Microchip DSPIC33FJ64MC710T-I/PF

PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU DSP 100LD 40MIPS 64KB FLASH
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O85
Number of Timers/Counters9
Operating Supply Voltage3.6 V
PackagingTape & Reel
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64MC710T-I/PF.

SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Mouser
Datasheet342 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ64MC710T-I/PF.

Descriptions

Descriptions of Microchip DSPIC33FJ64MC710T-I/PF provided by its distributors.

PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU DSP 100LD 40MIPS 64KB FLASH
MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 100-Pin TQFP T/R
IC MCU 16BIT 64KB FLASH 100TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64MC710T-IPF

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O85
Number of Timers/Counters9
Operating Supply Voltage3.6 V
PackagingTape & Reel
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64MC710T-I/PF.

SHENGYU ELECTRONICS
Datasheet84 pages13 years ago
Mouser
Datasheet342 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements