Microchip DSPIC33FJ64MC204T-E/PT

16-bit MCU/DSC, 64 KB, 8192 Bytes, 40 MHz, 3 to 3.6V, TQFP-44, RoHS
Production

Technical Specifications

Physical
Case/PackageTQFP

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64MC204T-E/PT.

Microchip SCT
Datasheet460 pages12 years ago

Alternate Parts

Price @ 1000
$ 5.69
$ 5.24
$ 5.24
Stock
1,870
876,886
876,886
Authorized Distributors
2
11
11
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
44
44
Core Architecture
-
dsPIC
dsPIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
40 MHz
40 MHz
Number of I/Os
-
35
35
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
64 kB
64 kB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ64MC204T-E/PT.

Descriptions

Descriptions of Microchip DSPIC33FJ64MC204T-E/PT provided by its distributors.

16-bit MCU/DSC, 64 KB, 8192 Bytes, 40 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
16 BIT MCU/DSP 44LD 40MIPS 64KB FLASH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64MC204T-EPT

Technical Specifications

Physical
Case/PackageTQFP

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64MC204T-E/PT.

Microchip SCT
Datasheet460 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements