Microchip DSPIC33FJ64GS606T-50I/PT

MCU 16-Bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency50 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O58
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size9 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GS606T-50I/PT.

Upverter
Datasheet456 pages11 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet452 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+114%

Alternate Parts

Price @ 1000
$ 6.65
$ 6.82
$ 6.82
Stock
1,961,163
563,506
563,506
Authorized Distributors
8
11
11
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
58
58
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ64GS606T-50I/PT.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ64GS606T-50I/PT provided by its distributors.

MCU 16-Bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP T/R
16-bit MCU/DSC, 64 KB, 9216 Bytes, 40 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL
16 Bit DSC, 64KB Flash, 9KB RAM, 50MHz, 64Pin, SMPS PWM, 2 QEI, CAN, DAC, 4 Comp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64GS606T-50IPT
  • DSPIC33FJ64GS606T50I/PT
  • DSPIC33FJ64GS606T50IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency50 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O58
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size9 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GS606T-50I/PT.

Upverter
Datasheet456 pages11 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet452 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements