Microchip DSPIC33FJ64GP706A-E/MR

Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 64LD 40MIPS 64KB FLASH
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O53
Number of Timers/Counters9
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GP706A-E/MR.

Newark
Datasheet362 pages11 years ago
Microchip
Datasheet350 pages13 years ago
SHENGYU ELECTRONICS
Datasheet14 pages12 years ago

Alternate Parts

Price @ 1000
$ 9.86
$ 6.665
$ 6.665
Stock
28,593
50,443
50,443
Authorized Distributors
3
9
9
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
64
64
64
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ64GP706A-E/MR.

Descriptions

Descriptions of Microchip DSPIC33FJ64GP706A-E/MR provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 64LD 40MIPS 64KB FLASH
MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 64-Pin QFN EP Tube
16-bit MCU/DSC, 64 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, QFN-64, RoHS
Microchip SCT
Dsc, 40Mhz, 64Kb, Qfn-Ep-64; Product Range:-; Core Frequency:40Mhz; Flash Memory Size:64Kb; No. Of I/O S:53I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Qfn-Ep; No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33FJ64GP706A-E/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ64GP706A-EMR

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O53
Number of Timers/Counters9
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ64GP706A-E/MR.

Newark
Datasheet362 pages11 years ago
Microchip
Datasheet350 pages13 years ago
SHENGYU ELECTRONICS
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements