Microchip DSPIC33FJ32MC304-I/PT

MCU 16-Bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density256 kb
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC304-I/PT.

LKR
Datasheet460 pages12 years ago
Electro Sonic
Datasheet436 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
element14
Datasheet424 pages14 years ago
Arrow.cn
Datasheet398 pages15 years ago
Farnell
Datasheet398 pages16 years ago

Inventory History

3 month trend:
-31.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ32MC304-I/PT.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ32MC304-I/PT provided by its distributors.

MCU 16-Bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
16-bit MCU/DSC, 32 KB, 4096 Bytes, 40 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
dsPIC33FJ32MC304-I/PT,16bit Digi Signal Processor 40MHz 32kb Flash 44-Pin TQFP | Microchip Technology Inc. DSPIC33FJ32MC304-I/PT
Digital Signal Controller-Dsc, 16 Bit, 32Kb, 40Mhz 3.6V Tqfp-44; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:32Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:2.75V Rohs Compliant: Yes |Microchip DSPIC33FJ32MC304-I/PT
DSC, 16BIT, 32K FLASH, 40MIPS, 44TQFP; Product Range: -; Core Frequency: 40MHz; Flash Memory Size: 32KB; No. of I/O's: 35I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case Style: TQFP; No. of Pins: 44Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Base Number: 33; DSP Type: Fixed / Floating Point; Logic Function Number: 33FJ32MC304; Operating Temperature Range: -40°C to +85°C; RAM Memory Size: 4KB; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32MC304-IPT
  • DSPIC33FJ32MC304I/PT
  • DSPIC33FJ32MC304IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density256 kb
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC304-I/PT.

LKR
Datasheet460 pages12 years ago
Electro Sonic
Datasheet436 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
element14
Datasheet424 pages14 years ago
Arrow.cn
Datasheet398 pages15 years ago
Farnell
Datasheet398 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements