Microchip DSPIC33FJ32MC202T-I/MM

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape & Reel
PeripheralsI2C, PWM
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC202T-I/MM.

Electro Sonic
Datasheet330 pages11 years ago
Microchip
Datasheet324 pages12 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago

Inventory History

3 month trend:
+35.71%

Alternate Parts

Price @ 1000
$ 5.21
$ 4.16
$ 4.16
Stock
131,324
290,901
290,901
Authorized Distributors
9
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
3.9 V
3.6 V
3.6 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ32MC202T-I/MM.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ32MC202T-I/MM provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP T/R
16-bit MCU/DSC, 32 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-S28
16-Bit Dsc, 32Kb Flash,motor,40 Mips,nanowatt 28 Qfn-S 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip DSPIC33FJ32MC202T-I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32MC202T-IMM

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.9 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape & Reel
PeripheralsI2C, PWM
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32MC202T-I/MM.

Electro Sonic
Datasheet330 pages11 years ago
Microchip
Datasheet324 pages12 years ago
SHENGYU ELECTRONICS
Datasheet84 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements