Microchip DSPIC33FJ256GP506A-I/PT

IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density2 Mb
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels18
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters9
Number of UART Channels2
Operating Supply Voltage3.3 V
PeripheralsI2C, PWM
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256GP506A-I/PT.

Augswan
Datasheet362 pages11 years ago
Electro Sonic
Datasheet350 pages13 years ago
Future Electronics
Datasheet338 pages14 years ago
TME
Datasheet371 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.04%

Alternate Parts

Price @ 1000
$ 6.49
$ 6.56
$ 6.56
Stock
304,992
51,646
51,646
Authorized Distributors
13
8
8
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
53
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
I2C, PWM
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ256GP506A-I/PT.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ256GP506A-I/PT provided by its distributors.

IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
16-bit MCU/DSC, 256 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
dsPIC33F Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller -TQFP-64
DSC, 32BIT, 80MHZ, 256KB, 3.6V, TQFP-64; Product Range: dsPIC33F Series; Core Frequency: 80MHz; Flash Memory Size: 256KB; No. of I/O's: 53I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USB; Core Supply Voltage: 2.5V; DSC Case Style: TQFP; No. of Pins: 64Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ256GP506A-I/PT.
  • DSPIC33FJ256GP506A-IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density2 Mb
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels18
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters9
Number of UART Channels2
Operating Supply Voltage3.3 V
PeripheralsI2C, PWM
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256GP506A-I/PT.

Augswan
Datasheet362 pages11 years ago
Electro Sonic
Datasheet350 pages13 years ago
Future Electronics
Datasheet338 pages14 years ago
TME
Datasheet371 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements