Microchip DSPIC33FJ16GS504-I/ML

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density128 kb
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GS504-I/ML.

element14 APAC
Datasheet386 pages12 years ago
Microchip
Datasheet398 pages9 years ago
Electro Sonic
Datasheet346 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages8 years ago

Inventory History

3 month trend:
-2.44%

Alternate Parts

Price @ 1000
$ 5.695
$ 8.05
$ 8.05
Stock
233,478
76,713
76,713
Authorized Distributors
8
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
35
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ16GS504-I/ML.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ16GS504-I/ML provided by its distributors.

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH
16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - QFN-44
Digital Signal Controller-Dsc, 16 Bit, 16 Kb, 40Mhz, 3.6V, Qfn-44; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:16Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:3.3V Rohs Compliant: Yes |Microchip DSPIC33FJ16GS504-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GS504-IML
  • DSPIC33FJ16GS504I/ML
  • DSPIC33FJ16GS504IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density128 kb
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GS504-I/ML.

element14 APAC
Datasheet386 pages12 years ago
Microchip
Datasheet398 pages9 years ago
Electro Sonic
Datasheet346 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements