Microchip DSPIC33FJ16GP101T-I/SO

MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 18-Pin SOIC W T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O35
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GP101T-I/SO.

Datasheet386 pages11 years ago
Microchip
Datasheet322 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet392 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.52
Stock
28,364
247,267
Authorized Distributors
2
7
Case/Package
SOIC
SOIC W
Number of Pins
18
18
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ16GP101T-I/SO.

Descriptions

Descriptions of Microchip DSPIC33FJ16GP101T-I/SO provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 18-Pin SOIC W T/R
Digital Signal Processors & Controllers - DSP, DSC 16bit DSC Fam 16MIPS 16KB FL 1KB RAM
16KB Flash 1024bytes-RAM 16MIPS 13I/O 16-bit Family nanoWatt
IC MCU 16BIT 16KB FLASH 18SOIC
16-bit DSC Family, 16 MIPS, 16KB Flash, 1KB RAM | Microchip Technology Inc. DSPIC33FJ16GP101T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GP101T-ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O35
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GP101T-I/SO.

Datasheet386 pages11 years ago
Microchip
Datasheet322 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet392 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements