Microchip DSPIC33FJ128MC804T-H/PT

16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-44, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
Max Operating Temperature150 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128MC804T-H/PT.

Microchip SCT
Datasheet460 pages12 years ago
Upverter
Datasheet424 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ128MC804T-H/PT.

Descriptions

Descriptions of Microchip DSPIC33FJ128MC804T-H/PT provided by its distributors.

16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
MCU 16-bit dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP T/R
16-bit DSC 128KB Flash Motor CAN DMA 40 MIPS nanoWatt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128MC804T-HPT

Technical Specifications

Physical
Case/PackageTQFP
Technical
Max Operating Temperature150 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128MC804T-H/PT.

Microchip SCT
Datasheet460 pages12 years ago
Upverter
Datasheet424 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements