Microchip DSPIC33FJ128MC804-H/PT

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature150 °C
Max Supply Voltage3.9 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128MC804-H/PT.

Farnell
Datasheet460 pages11 years ago
Electro Sonic
Datasheet436 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
Arrow.cn
Datasheet398 pages15 years ago

Inventory History

3 month trend:
-99.69%

Alternate Parts

Price @ 1000
$ 8.43
$ 6.54
$ 7.16
Stock
61,067
345,561
3,650
Authorized Distributors
7
11
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
-
Core Architecture
dsPIC
dsPIC
-
Data Bus Width
16 b
16 b
-
Max Frequency
40 MHz
40 MHz
-
Number of I/Os
35
35
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
-
Memory Type
FLASH
FLASH
-
Memory Size
128 kB
128 kB
-
Min Supply Voltage
2.7 V
3 V
-
Max Supply Voltage
3.9 V
3.6 V
-
Peripherals
-
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ128MC804-H/PT.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ128MC804-H/PT provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
Dsc, 16Bit, 128Kb, 80Mhz, 3.6V, Tqfp-44; Product Range:Dspic33F Series; Core Frequency:80Mhz; Flash Memory Size:128Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Can, I2C, Spi, Uart, Usb; Core Supply Voltage:2.5V; Msl:- Rohs Compliant: Yes |Microchip DSPIC33FJ128MC804-H/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128MC804-HPT
  • DSPIC33FJ128MC804H/PT
  • DSPIC33FJ128MC804HPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature150 °C
Max Supply Voltage3.9 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128MC804-H/PT.

Farnell
Datasheet460 pages11 years ago
Electro Sonic
Datasheet436 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
Arrow.cn
Datasheet398 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements