Microchip DSPIC33FJ128MC802-I/MM

MCU 16-bit dsPIC33F dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density1 Mb
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height880 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128MC802-I/MM.

TME
Datasheet460 pages11 years ago
Electro Sonic
Datasheet436 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
element14
Datasheet424 pages14 years ago
Arrow.cn
Datasheet398 pages15 years ago
Farnell
Datasheet398 pages16 years ago

Inventory History

3 month trend:
+66.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ128MC802-I/MM.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ128MC802-I/MM provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFNS-28
Digital Signal Controller-Dsc, 16 Bit, 128Kb, 40Mhz 3.6V Qfn-28; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:128Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33FJ128MC802-I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128MC802-IMM
  • DSPIC33FJ128MC802I/MM
  • DSPIC33FJ128MC802IMM

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density1 Mb
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I2C Channels1
Number of I/Os21
Number of Programmable I/O21
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height880 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128MC802-I/MM.

TME
Datasheet460 pages11 years ago
Electro Sonic
Datasheet436 pages13 years ago
SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
element14
Datasheet424 pages14 years ago
Arrow.cn
Datasheet398 pages15 years ago
Farnell
Datasheet398 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements