Microchip DSPIC33FJ128GP802T-I/SO

MCU 16-bit dsPIC33F dsPIC RISC 128KB Flash 3.3V Automotive 28-Pin SOIC W T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape & Reel
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP802T-I/SO.

Electro Sonic
Datasheet436 pages12 years ago

Inventory History

3 month trend:
-6.12%

Alternate Parts

Price @ 1000
$ 8.49
$ 5.76
$ 5.76
Stock
309,940
344,922
344,922
Authorized Distributors
7
12
12
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
21
21
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ128GP802T-I/SO.

Descriptions

Descriptions of Microchip DSPIC33FJ128GP802T-I/SO provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 128KB Flash 3.3V Automotive 28-Pin SOIC W T/R
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
Dsc, 40Mhz, 128Kb, Wsoic-28; Product Range:-; Core Frequency:40Mhz; Flash Memory Size:128Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:3.3V; Dsc Case Style:Wsoic; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33FJ128GP802T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP802T-ISO

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape & Reel
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP802T-I/SO.

Electro Sonic
Datasheet436 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements