Microchip DSPIC33FJ09GS302-E/SP

MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SPDIP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency200 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size9 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters2
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ09GS302-E/SP.

SHENGYU ELECTRONICS
Datasheet352 pages11 years ago
Microchip
Datasheet344 pages12 years ago

Alternate Parts

Price @ 1000
$ 5.71
$ 4.01
$ 4.01
Stock
45,453
57,993
57,993
Authorized Distributors
4
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
200 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
9 kB
9 kB
9 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ09GS302-E/SP.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ09GS302-E/SP provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SPDIP Tube
16-bit MCU/DSC, 9 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
40 Mips, 9 Kb Flash, 1024 Bytes Ram, Smps Peripherals 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ09GS302-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ09GS302-ESP
  • DSPIC33FJ09GS302ESP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency200 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size9 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters2
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ09GS302-E/SP.

SHENGYU ELECTRONICS
Datasheet352 pages11 years ago
Microchip
Datasheet344 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements