Microchip DSPIC33FJ06GS001-E/SO

MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 18-Pin SOIC W Tube

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size6 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O13
Number of Timers/Counters2
Operating Supply Voltage3.3 V
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ06GS001-E/SO.

SHENGYU ELECTRONICS
Datasheet352 pages11 years ago
Microchip
Datasheet344 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ06GS001-E/SO.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ06GS001-E/SO provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 18-Pin SOIC W Tube
16 Bit DSC 6KB Flash 0.25KB RAM 40 MHz 18 Pin SMPS PWM 2 Comp
Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS
40 MIPS, 6 KB Flash, 256 Bytes RAM, SMPS Peripherals | Microchip Technology Inc. DSPIC33FJ06GS001-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ06GS001-ESO
  • DSPIC33FJ06GS001ESO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency40 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size6 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O13
Number of Timers/Counters2
Operating Supply Voltage3.3 V
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ06GS001-E/SO.

SHENGYU ELECTRONICS
Datasheet352 pages11 years ago
Microchip
Datasheet344 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements