Microchip DSPIC33EV256GM002-I/MM

dsPIC series Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-QFN-S (6x6)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Operating Temperature85 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os21
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV256GM002-I/MM.

Electro Sonic
Datasheet506 pages4 years ago
Newark
Datasheet504 pages5 years ago
SHENGYU ELECTRONICS
Datasheet64 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EV256GM002-I/MM.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33EV256GM002-I/MM provided by its distributors.

dsPIC series Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-QFN-S (6x6)
16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, QFN-S-28, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 256KB Flash 5V 28-Pin QFN-S EP Tube
Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM
Dsc, 70Mhz, 256Kb, Qfns-Ep-28; Product Range:-; Core Frequency:70Mhz; Flash Memory Size:256Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfns-Ep; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EV256GM002-I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV256GM002-IMM
  • DSPIC33EV256GM002I/MM
  • DSPIC33EV256GM002IMM

Technical Specifications

Physical
Case/PackageVQFN
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Operating Temperature85 °C
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os21
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV256GM002-I/MM.

Electro Sonic
Datasheet506 pages4 years ago
Newark
Datasheet504 pages5 years ago
SHENGYU ELECTRONICS
Datasheet64 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements