Microchip DSPIC33EP512MC806T-I/MR

MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency60 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O53
Number of Timers/Counters9
Operating Supply Voltage3.3 V
PackagingTape & Reel
RAM Size52 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MC806T-I/MR.

Electro Sonic
Datasheet622 pages11 years ago
Microchip
Datasheet614 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.245
$ 9.695
$ 9.695
Stock
47,534
43,909
43,909
Authorized Distributors
6
9
9
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
-
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP512MC806T-I/MR.

Descriptions

Descriptions of Microchip DSPIC33EP512MC806T-I/MR provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel
16 Bit DSC, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, MCPWM, 2 QEI, 2 CAN, 3 Comp
512Kb, Flash, 53248Bytes Ram, Mc Peripherals 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip DSPIC33EP512MC806T-I/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512MC806T-IMR

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency60 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O53
Number of Timers/Counters9
Operating Supply Voltage3.3 V
PackagingTape & Reel
RAM Size52 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MC806T-I/MR.

Electro Sonic
Datasheet622 pages11 years ago
Microchip
Datasheet614 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements