Microchip DSPIC33EP512GM310-I/BG

MCU 16-Bit dsPIC33E 512KB Flash TFBGA121 | Microchip Technology Inc. DSPIC33EP512GM310-I/BG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins121
Technical
Address Bus Width16 b
Core ArchitecturedsPIC
Data Bus Width16 b
Density4 Mb
Frequency70 MHz
InterfaceI2C, SPI, UART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current11 mA
Number of ADC Channels49
Number of I2C Channels2
Number of I/Os85
Number of Programmable I/O85
Number of PWM Channels12
Number of SPI Channels3
Number of Timers/Counters13
Number of UART Channels4
Number of USB Channels1
RAM Size48 kB
Schedule B8542310000
Dimensions
Height850 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512GM310-I/BG.

Microchip
Datasheet0 pages0 years ago
element14 APAC
Datasheet532 pages10 years ago
Upverter
Datasheet538 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP512GM310-I/BG.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33EP512GM310-I/BG provided by its distributors.

MCU 16-Bit dsPIC33E 512KB Flash TFBGA121 | Microchip Technology Inc. DSPIC33EP512GM310-I/BG
16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, TFBGA-121, RoHS
Microchip SCT
MCU 16-bit dsPIC33E dsPIC Harvard 512KB Flash 3.3V 121-Pin TFBGA
dsPIC33EP Series 48kB RAM 512kB Flash 16-Bit Digital Signal Controller-TFBGA-121
IC, 16BIT MCU, DSPIC33E,7.37MHZ,XBGA-121; Product Range: dsPIC33E Series; Core Frequency: 140MHz; Flash Memory Size: 512KB; No. of I/O's: 85I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USB; Core Supply Voltage: 1.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512GM310-I/BG.
  • DSPIC33EP512GM310-IBG
  • DSPIC33EP512GM310I/BG
  • DSPIC33EP512GM310IBG

Technical Specifications

Physical
Case/PackageTFBGA
Number of Pins121
Technical
Address Bus Width16 b
Core ArchitecturedsPIC
Data Bus Width16 b
Density4 Mb
Frequency70 MHz
InterfaceI2C, SPI, UART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current11 mA
Number of ADC Channels49
Number of I2C Channels2
Number of I/Os85
Number of Programmable I/O85
Number of PWM Channels12
Number of SPI Channels3
Number of Timers/Counters13
Number of UART Channels4
Number of USB Channels1
RAM Size48 kB
Schedule B8542310000
Dimensions
Height850 µm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512GM310-I/BG.

Microchip
Datasheet0 pages0 years ago
element14 APAC
Datasheet532 pages10 years ago
Upverter
Datasheet538 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements