Microchip DSPIC33EP32MC202T-E/SO

MCU 16-bit dsPIC33E dsPIC Harvard 32KB Flash 3.3V Automotive 28-Pin SOIC W T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32MC202T-E/SO.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.997
$ 1.997
Stock
18,044
199,046
199,046
Authorized Distributors
1
8
8
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
-
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP32MC202T-E/SO.

Descriptions

Descriptions of Microchip DSPIC33EP32MC202T-E/SO provided by its distributors.

MCU 16-bit dsPIC33E dsPIC Harvard 32KB Flash 3.3V Automotive 28-Pin SOIC W T/R
16 Bit DSC 32KB Flash 4KB RAM 60 MHz 28 Pin MCPWM QEI 2 OpAmp 3 Comp PTG
Digital Signal Processors & Controllers - DSP, DSC 16B DC 32KB Fl 4KB R 60MHz 28p
IC MCU 16BIT 32KB FLASH 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32MC202T-ESO

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape and Reel
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32MC202T-E/SO.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements