Microchip DSPIC33EP256MC502-H/SS

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
Production

Price and Stock

Technical Specifications

Physical
Number of Pins28
Technical
Core ArchitecturedsPIC
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC502-H/SS.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Geoflip
Datasheet546 pages3 years ago

Alternate Parts

Price @ 1000
$ 3.72
$ 3.72
Stock
27,505
62,504
62,504
Authorized Distributors
1
10
10
Case/Package
-
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
-
16 b
16 b
Max Frequency
-
60 MHz
60 MHz
Number of I/Os
-
21
21
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
256 kB
256 kB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP256MC502-H/SS.

Descriptions

Descriptions of Microchip DSPIC33EP256MC502-H/SS provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS
Microchip SCT
16 Bit DSC 256KB Flash 32KB RAM 60MHz 28Pin MCPWM QEI CAN 2 OpAmp 3 Comp
16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, OpAmps, Comparato
IC MCU 16BIT 256KB FLASH 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MC502-HSS
  • DSPIC33EP256MC502HSS

Technical Specifications

Physical
Number of Pins28
Technical
Core ArchitecturedsPIC
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC502-H/SS.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Geoflip
Datasheet546 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements