Microchip DSPIC33EP128MC506-I/MR

MCU 16Bit dsPIC 128KB Flash 3.3V QFN64EP | Microchip Technology Inc. DSPIC33EP128MC506-I/MR
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Address Bus Width16 b
Core ArchitecturedsPIC
Data Bus Width16 b
Density1 Mb
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current10 mA
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size16 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128MC506-I/MR.

element14 APAC
Datasheet510 pages12 years ago
Datasheet530 pages10 years ago
Upverter
Datasheet510 pages11 years ago
Microchip
Datasheet546 pages3 years ago

Inventory History

3 month trend:
-8.03%

Alternate Parts

Price @ 1000
$ 4.18
$ 11.485
$ 11.485
Stock
69,695
51,321
51,321
Authorized Distributors
8
6
6
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
64
64
64
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
70 MHz
70 MHz
70 MHz
Number of I/Os
53
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP128MC506-I/MR.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33EP128MC506-I/MR provided by its distributors.

MCU 16Bit dsPIC 128KB Flash 3.3V QFN64EP | Microchip Technology Inc. DSPIC33EP128MC506-I/MR
MCU 16-bit dsPIC33E dsPIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, QFN-64, RoHS
Microchip SCT
Dsc, 16Bit, 128Kb, 70Mips, 3.6V, Qfn-64; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:128Kb; No. Of I/O S:53I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33EP128MC506-I/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128MC506-I/MR.
  • DSPIC33EP128MC506-IMR
  • DSPIC33EP128MC506I/MR
  • DSPIC33EP128MC506IMR

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Address Bus Width16 b
Core ArchitecturedsPIC
Data Bus Width16 b
Density1 Mb
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Nominal Supply Current10 mA
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size16 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128MC506-I/MR.

element14 APAC
Datasheet510 pages12 years ago
Datasheet530 pages10 years ago
Upverter
Datasheet510 pages11 years ago
Microchip
Datasheet546 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements