Microchip DSPIC33EP128MC502-I/MM

MCU 16Bit dsPIC 128KB Flash 3.3V QFN-S28 | Microchip Technology Inc. DSPIC33EP128MC502-I/MM
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Address Bus Width16 b
Core ArchitecturedsPIC
Data Bus Width16 b
Density1 Mb
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current16 mA
Number of ADC Channels6
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128MC502-I/MM.

element14 APAC
Datasheet510 pages12 years ago
Datasheet530 pages10 years ago
Upverter
Datasheet510 pages11 years ago
Microchip
Datasheet546 pages3 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP128MC502-I/MM.

Descriptions

Descriptions of Microchip DSPIC33EP128MC502-I/MM provided by its distributors.

MCU 16Bit dsPIC 128KB Flash 3.3V QFN-S28 | Microchip Technology Inc. DSPIC33EP128MC502-I/MM
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
16 Bit DSC 128KB Flash 16KB RAM 60MHz 28Pin MCPWM QEI CAN 2 OpAmp 3 Comp
Dsc, 16Bit, 128Kb, 70Mips, 3.6V, Qfn-28; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:128Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33EP128MC502-I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128MC502-I/MM.
  • DSPIC33EP128MC502-IMM
  • DSPIC33EP128MC502I/MM
  • DSPIC33EP128MC502IMM

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Address Bus Width16 b
Core ArchitecturedsPIC
Data Bus Width16 b
Density1 Mb
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current16 mA
Number of ADC Channels6
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128MC502-I/MM.

element14 APAC
Datasheet510 pages12 years ago
Datasheet530 pages10 years ago
Upverter
Datasheet510 pages11 years ago
Microchip
Datasheet546 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements