Microchip DSPIC33EP128MC202-E/SS

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High125 °C
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency60 MHz
InterfaceI2C, IrDA, LIN, SPI, UART
Max Frequency60 MHz
Max Junction Temperature (Tj)140 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of A/D Converters1
Number of ADC Channels6
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size16 kB
Watchdog TimerYes
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128MC202-E/SS.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Upverter
Datasheet546 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP128MC202-E/SS.

Descriptions

Descriptions of Microchip DSPIC33EP128MC202-E/SS provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube
16 Bit DSC 128KB Flash 16KB RAM 60MHz 28Pin MCPWM QEI 2 OpAmp 3 Comp PTG
16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 28 pin, MCPWM, OpAmps, Comparators, P | Microchip Technology Inc. DSPIC33EP128MC202-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128MC202-ESS
  • DSPIC33EP128MC202ESS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High125 °C
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency60 MHz
InterfaceI2C, IrDA, LIN, SPI, UART
Max Frequency60 MHz
Max Junction Temperature (Tj)140 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of A/D Converters1
Number of ADC Channels6
Number of I2C Channels2
Number of I/Os21
Number of Programmable I/O21
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage3.3 V
RAM Size16 kB
Watchdog TimerYes
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128MC202-E/SS.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Upverter
Datasheet546 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements